NTE Electronics 56018 technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 56018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.