NTE Electronics 56022 technical specifications.
| Package/Case | TO-48 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 56022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.