Conn 2.5MM-5.5MM Adapter M/F ST 1/1 Port Bag
NTE Electronics 57-UA6 technical specifications.
| Type | 2.5MM-5.5MM Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics 57-UA6 to view detailed technical specifications.
No datasheet is available for this part.