NTE Electronics 580 technical specifications.
| Element Configuration | Single |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 150ns |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 580 to view detailed technical specifications.
No datasheet is available for this part.