NTE Electronics 585 technical specifications.
| Element Configuration | Single |
| Forward Current | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 585 to view detailed technical specifications.
No datasheet is available for this part.