NTE Electronics 5867 technical specifications.
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 12mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 141A |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 5867 to view detailed technical specifications.
No datasheet is available for this part.