NTE Electronics 587 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 500inch |
| Lead Free | Lead Free |
| Length | 600inch |
| Material | Glass |
| Packaging | Bulk |
| Weight | 0.16lb |
| Width | 300inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 587 to view detailed technical specifications.
No datasheet is available for this part.