NTE Electronics 597 technical specifications.
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 8A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.