NTE Electronics 69-312B-WR technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 2.5mm |
| Length | 5000mm |
| Lens Style | Flat |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-312B-WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.