NTE Electronics 69-36A-WR technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 2.5mm |
| Length | 5000mm |
| Lens Style | Flat |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-36A-WR to view detailed technical specifications.
No datasheet is available for this part.