NTE Electronics 69-36WW-WP technical specifications.
| Package/Case | 300 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K ~ 3500K |
| Height | 4mm |
| Length | 5000mm |
| Lens Style | Flat |
| Viewing Angle | 120° |
| Width | 10.25mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-36WW-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.