NTE Electronics 69-53A-WP technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 4mm |
| Length | 5000mm |
| Lens Style | Flat |
| Viewing Angle | 120° |
| Wavelength | 595nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-53A-WP to view detailed technical specifications.
No datasheet is available for this part.