The 150-LED Blue Green Red LED Module from NTE Electronics is a module with 150 LEDs that operate at a maximum of 12V and a maximum temperature of 50°C. It has a viewing angle of 120° and a luminous flux of 19lm. The module is designed for general use and is available in a module package. It has a length of 5000mm and a width of 10mm.
NTE Electronics 69-53RGB technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 19lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 150 |
| Operating Supply Voltage | 12V |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-53RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.