NTE Electronics 69-56RGB-WP technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 300 |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-56RGB-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.