NTE Electronics 69-56RGB-WR technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Length | 5000mm |
| Lens Style | Flat |
| Luminous Flux | 19lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 300 |
| Operating Supply Voltage | 12V |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 69-56RGB-WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.