NTE Electronics 72-066 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Series | 72 |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 72-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.