NTE Electronics 72-162 technical specifications.
| Current Rating | 10A |
| Material | Gold |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 72-162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.