NTE Electronics 7401 technical specifications.
| Color | Black |
| Height | 0.5inch |
| Length | 7inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 7401 to view detailed technical specifications.
No datasheet is available for this part.