NTE Electronics 76-BC16 technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-BC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.