
NTE Electronics 76-BC8 technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-BC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
