
This NEMA series female crimp header features a brass contact material with tin plating, suitable for applications where a non-insulated design is acceptable. It is designed for free hanging applications and can accommodate wire gauges ranging from 18AWG to 22AWG. The header is RoHS compliant and suitable for use in a variety of board-to-board and mezzanine connections.
NTE Electronics 76-FT22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | NEMA |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-FT22 to view detailed technical specifications.
No datasheet is available for this part.
