
NTE Electronics 76-HIBC12 technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated Heat Shrink |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-HIBC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
