
NTE Electronics 76-HIBC22 technical specifications.
| Color | Red |
| Insulation | Fully Insulated Heat Shrink |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Wire Entries | 2 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-HIBC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
