
NTE Electronics 76-HIFD16 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Series | NEMA |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-HIFD16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
