NTE Electronics 76-IBC8 technical specifications.
| Color | White |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-IBC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.