NTE Electronics 76-IFST12-1/4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-IFST12-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
