NTE Electronics 76-IFST22-10 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-IFST22-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.