NTE Electronics 76-IMD22-250 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | NEMA |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-IMD22-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.