
NTE Electronics 76-IPT12 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-IPT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.