
NTE Electronics 76-IRT8-1/4 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Termination | Circular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-IRT8-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.