NTE Electronics 76-NFICEC12L technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-NFICEC12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.