NTE Electronics 76-NFICEC22 technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-NFICEC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.