NTE Electronics 76-NFICEC8 technical specifications.
| Color | White |
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-NFICEC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.