
NTE Electronics 76-QS22 technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 76-QS22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
