
NTE Electronics 76-RT22-06 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 76-RT22-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
