NTE Electronics 909 technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 65dB |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Material | Brass |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 909 to view detailed technical specifications.
No datasheet is available for this part.