This 4-position 8-contact connector features a metal package with a white color and bronze contact material. The contacts are plated with nickel and gold, and the connector is rated for a maximum dual supply voltage of 18V and a maximum supply voltage of 36V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is lead-free and has a flammability rating of UL94 V-0.
NTE Electronics 922 technical specifications.
| Package/Case | Metal |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Dual Supply Voltage | 15V |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Bronze |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Packaging | Bulk |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 922 to view detailed technical specifications.
No datasheet is available for this part.