NTE Electronics 930 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.