NTE Electronics 938 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 938 to view detailed technical specifications.
No datasheet is available for this part.