NTE Electronics 957 technical specifications.
| Package/Case | TO-220 |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Max Input Voltage | -40V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Orientation | Straight |
| Output Type | Adjustable |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 957 to view detailed technical specifications.
No datasheet is available for this part.