NTE Electronics 990 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 9.121518MV |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 990 to view detailed technical specifications.
No datasheet is available for this part.