
NTE Electronics G15 technical specifications.
| Color | Clear, Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 94mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics G15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.