
NTE Electronics HG-300D technical specifications.
| Package/Case | 482 |
| Height | 2inch |
| Length | 11inch |
| Weight | 0.93lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics HG-300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
