
NTE Electronics HS-ASST-9 technical specifications.
| Body Material | Polyolefin |
| Color | Black, White, Blue, Green, Red, Yellow, Clear |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Series | Thin Wall |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics HS-ASST-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.