NTE Electronics J-060VT technical specifications.
| Height | 2inch |
| Length | 12inch |
| Mount | Solder |
| Weight | 0.456lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics J-060VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.