
NTE Electronics J-305 technical specifications.
| Height | 1.5inch |
| Length | 4inch |
| Weight | 0.16lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics J-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
