
NTE Electronics J-315YL technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Weight | 0.11lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics J-315YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
