NTE Electronics J-700KT technical specifications.
| Height | 2.25inch |
| Length | 11.25inch |
| Mount | Solder |
| Weight | 0.88lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics J-700KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.