NTE Electronics NTE-DTO220 technical specifications.
| Package/Case | 125 |
| Mount | Chassis Mount |
| Ratings | IP20 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE-DTO220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.