NTE Electronics NTE1371 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4A |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.